
VJ1111D151GXGQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D151GXGQTTR-ND - Tape & Reel (TR) 720-VJ1111D151GXGQTCT-ND - Cut Tape (CT) 720-VJ1111D151GXGQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D151GXGQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.82600 | €8.26 |
| 50 | €0.65740 | €32.87 |
| 100 | €0.60550 | €60.55 |
| 500 | €0.51748 | €258.74 |
| 1 000 | €0.49026 | €490.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.46150 | €1,153.75 |
| 5 000 | €0.44417 | €2,220.85 |
| 7 500 | €0.43548 | €3,266.10 |
| 12 500 | €0.42585 | €5,323.12 |
| 17 500 | €0.42022 | €7,353.85 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.56875 |

