Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y682MXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y682MXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y682MXBCW1BC |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y682MXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y682JXBAC | Vishay Vitramon | 0 | VJ0805Y682JXBAC-ND | €0.04973 | Upgrade |
| VJ0805Y682JXBAP | Vishay Vitramon | 0 | VJ0805Y682JXBAP-ND | €0.04753 | Upgrade |
| VJ0805Y682JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y682JXBCW1BC-ND | €0.06857 | Upgrade |
| VJ0805Y682JXBMC | Vishay Vitramon | 0 | VJ0805Y682JXBMC-ND | €0.04973 | Upgrade |
| VJ0805Y682JXBMP | Vishay Vitramon | 0 | VJ0805Y682JXBMP-ND | €0.04753 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04950 | €198.00 |
| Unit Price without VAT: | €0.04950 |
|---|---|
| Unit Price with VAT: | €0.06212 |


