
VJ1206Y224KXXMT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y224KXXMTTR-ND - Tape & Reel (TR) 720-VJ1206Y224KXXMTCT-ND - Cut Tape (CT) 720-VJ1206Y224KXXMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXXMT |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXXMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38200 | €3.82 |
| 50 | €0.29080 | €14.54 |
| 100 | €0.26290 | €26.29 |
| 500 | €0.21582 | €107.91 |
| 1 000 | €0.20129 | €201.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18333 | €549.99 |
| 6 000 | €0.17455 | €1,047.30 |
| 9 000 | €0.17014 | €1,531.26 |
| 15 000 | €0.16527 | €2,479.05 |
| 21 000 | €0.16241 | €3,410.61 |
| 30 000 | €0.15967 | €4,790.10 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

