
VJ0805Y103KXAAC | |
|---|---|
DigiKey Part Number | 720-1381-2-ND - Tape & Reel (TR) 720-1381-1-ND - Cut Tape (CT) 720-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXAAC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09560 | €4.78 |
| 100 | €0.08430 | €8.43 |
| 500 | €0.06532 | €32.66 |
| 1 000 | €0.05948 | €59.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05228 | €156.84 |
| 6 000 | €0.04876 | €292.56 |
| 9 000 | €0.04699 | €422.91 |
| 15 000 | €0.04504 | €675.60 |
| 21 000 | €0.04389 | €921.69 |
| 30 000 | €0.04279 | €1,283.70 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

