VJ0805Y102KFAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5 370
Unit Price: €0.21000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03246
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03246
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.06886
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.06555
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.06886
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.06555
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.00000
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102KFAAP

DigiKey Part Number
VJ0805Y102KFAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y102KFAAP
Description
CAP CER 1000PF 50V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102KFAAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.