
VJ0805H153KXBAC | |
---|---|
DigiKey Part Number | 720-VJ0805H153KXBACTR-ND - Tape & Reel (TR) 720-VJ0805H153KXBACCT-ND - Cut Tape (CT) 720-VJ0805H153KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805H153KXBAC |
Description | CAP CER 0.015UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805H153KXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.24000 | €0.24 |
10 | €0.14100 | €1.41 |
50 | €0.10240 | €5.12 |
100 | €0.09060 | €9.06 |
500 | €0.07060 | €35.30 |
1 000 | €0.06445 | €64.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.05685 | €170.55 |
6 000 | €0.05314 | €318.84 |
9 000 | €0.05128 | €461.52 |
15 000 | €0.04922 | €738.30 |
21 000 | €0.04802 | €1,008.42 |
30 000 | €0.04686 | €1,405.80 |
36 000 | €0.04631 | €1,667.16 |
72 000 | €0.04447 | €3,201.84 |
75 000 | €0.04437 | €3,327.75 |
Unit Price without VAT: | €0.24000 |
---|---|
Unit Price with VAT: | €0.30120 |