
VJ0805A470JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1074-2-ND - Tape & Reel (TR) 720-1074-1-ND - Cut Tape (CT) 720-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470JXGAT5Z |
Description | CAP CER 47PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470JXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55600 | €5.56 |
| 50 | €0.43220 | €21.61 |
| 100 | €0.39430 | €39.43 |
| 500 | €0.32990 | €164.95 |
| 1 000 | €0.31000 | €310.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.28543 | €856.29 |
| 6 000 | €0.27340 | €1,640.40 |
| 9 000 | €0.26738 | €2,406.42 |
| 15 000 | €0.26070 | €3,910.50 |
| 21 000 | €0.25679 | €5,392.59 |
| 30 000 | €0.25303 | €7,590.90 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.09185 |

