
VJ0805A821JXAMC | |
---|---|
DigiKey Part Number | 720-VJ0805A821JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A821JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A821JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A821JXAMC |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A821JXAMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.28000 | €0.28 |
10 | €0.16600 | €1.66 |
50 | €0.12200 | €6.10 |
100 | €0.10820 | €10.82 |
500 | €0.08512 | €42.56 |
1 000 | €0.07802 | €78.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.06924 | €207.72 |
6 000 | €0.06495 | €389.70 |
9 000 | €0.06280 | €565.20 |
15 000 | €0.06041 | €906.15 |
21 000 | €0.05902 | €1,239.42 |
30 000 | €0.05768 | €1,730.40 |
36 000 | €0.05705 | €2,053.80 |
72 000 | €0.05491 | €3,953.52 |
75 000 | €0.05480 | €4,110.00 |
Unit Price without VAT: | €0.28000 |
---|---|
Unit Price with VAT: | €0.35140 |