
VJ0805A5R6DXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A5R6DXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A5R6DXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A5R6DXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A5R6DXAPW1BC |
Description | CAP CER 5.6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A5R6DXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05360 | €2.68 |
| 100 | €0.04680 | €4.68 |
| 500 | €0.03260 | €16.30 |
| 1 000 | €0.03021 | €30.21 |
| 2 500 | €0.02788 | €69.70 |
| 5 000 | €0.02569 | €128.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02291 | €343.65 |
| 30 000 | €0.02205 | €661.50 |
| 45 000 | €0.01905 | €857.25 |
| 75 000 | €0.01838 | €1,378.50 |
| 105 000 | €0.01834 | €1,925.70 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

