
VJ0805A102GXACW1BC | |
|---|---|
DigiKey Part Number | 720-1388-2-ND - Tape & Reel (TR) 720-1388-1-ND - Cut Tape (CT) 720-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102GXACW1BC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11200 | €1.12 |
| 50 | €0.08020 | €4.01 |
| 100 | €0.05860 | €5.86 |
| 500 | €0.05116 | €25.58 |
| 1 000 | €0.04773 | €47.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04180 | €167.20 |
| 8 000 | €0.03370 | €269.60 |
| 12 000 | €0.03309 | €397.08 |
| 20 000 | €0.03290 | €658.00 |
| 28 000 | €0.03234 | €905.52 |
| 40 000 | €0.03223 | €1,289.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

