3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332KXAAC

DigiKey Part Number
720-1366-2-ND - Tape & Reel (TR)
720-1366-1-ND - Cut Tape (CT)
720-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y332KXAAC
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.036" (0.92mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332K5RACTUKEMET348 999399-C0603C332K5RACTUCT-ND€0.08000Direct
CC0603KRX7R9BB332YAGEO247 700311-1082-1-ND€0.08000Direct
CL10B332KB8NFNCSamsung Electro-Mechanics11276-2032-1-ND€0.08000Direct
CL10B332KB8NNNCSamsung Electro-Mechanics348 5721276-1758-1-ND€0.08000Direct
C0603C332J5RACTUKEMET141 562399-C0603C332J5RACTUCT-ND€0.31000Upgrade
In-Stock: 3 586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10500€1.05
50€0.07420€3.71
100€0.06520€6.52
500€0.04986€24.93
1 000€0.04514€45.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03069€122.76
8 000€0.02846€227.68
12 000€0.02734€328.08
20 000€0.02610€522.00
28 000€0.02538€710.64
40 000€0.02468€987.20
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590