
VJ0603Y473KXXPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y473KXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y473KXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXXPW1BC |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXXPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.05000 | €0.50 |
50 | €0.03460 | €1.73 |
100 | €0.02990 | €2.99 |
500 | €0.02180 | €10.90 |
1 000 | €0.01808 | €18.08 |
2 500 | €0.01550 | €38.75 |
5 000 | €0.01531 | €76.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.01191 | €178.65 |
30 000 | €0.01180 | €354.00 |
45 000 | €0.01175 | €528.75 |
75 000 | €0.01168 | €876.00 |
105 000 | €0.01141 | €1,198.05 |
150 000 | €0.01112 | €1,668.00 |
180 000 | €0.01098 | €1,976.40 |
360 000 | €0.01077 | €3,877.20 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |