
VJ0603A680JXAAC | |
|---|---|
DigiKey Part Number | 720-1919-2-ND - Tape & Reel (TR) 720-1919-1-ND - Cut Tape (CT) 720-1919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A680JXAAC |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A680JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11700 | €1.17 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07440 | €7.44 |
| 500 | €0.05724 | €28.62 |
| 1 000 | €0.05198 | €51.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04409 | €176.36 |
| 8 000 | €0.04116 | €329.28 |
| 12 000 | €0.03969 | €476.28 |
| 20 000 | €0.03807 | €761.40 |
| 28 000 | €0.03712 | €1,039.36 |
| 40 000 | €0.03621 | €1,448.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

