VJ0603A270FXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.28883
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.28405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.28883
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.28405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.07999
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.07055
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03095
Datasheet

Direct


YAGEO
In Stock: 25 350
Unit Price: €0.13000
Datasheet

Direct


YAGEO
In Stock: 363
Unit Price: €0.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.03497
Datasheet

Direct


KYOCERA AVX
In Stock: 9 843
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 12 827
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18 065
Unit Price: €0.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 319
Unit Price: €0.77000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.01628
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A270FXACW1BC

DigiKey Part Number
720-VJ0603A270FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A270FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A270FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A270FXACW1BC
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A270FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10100€1.01
50€0.07260€3.63
100€0.06360€6.36
500€0.04870€24.35
1 000€0.04410€44.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03722€148.88
8 000€0.03466€277.28
12 000€0.03338€400.56
20 000€0.03196€639.20
28 000€0.03114€871.92
40 000€0.03034€1,213.60
48 000€0.02996€1,438.08
96 000€0.02869€2,754.24
100 000€0.02862€2,862.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590