1000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102GXJPW1BC

DigiKey Part Number
720-VJ0603A102GXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A102GXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A102GXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A102GXJPW1BC
Description
CAP CER 1000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102GXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A102FXACW1BCVishay Vitramon3 745720-1650-1-ND€0.28000Upgrade
VJ0603A102FXJCW1BCVishay Vitramon3 753720-VJ0603A102FXJCW1BCCT-ND€0.26000Upgrade
VJ0603A102GXACW1BCVishay Vitramon96720-VJ0603A102GXACW1BCCT-ND€0.16000Upgrade
VJ0603A102GXAPW1BCVishay Vitramon37 363720-VJ0603A102GXAPW1BCCT-ND€0.16000Upgrade
KGM15ACG1C102GTKYOCERA AVX3 648478-KGM15ACG1C102GTCT-ND€0.69000Direct
In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09400€0.94
50€0.06700€3.35
100€0.05860€5.86
500€0.04454€22.27
1 000€0.04022€40.22
2 500€0.03567€89.17
5 000€0.03293€164.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.02955€443.25
30 000€0.02790€837.00
45 000€0.02707€1,218.15
75 000€0.02615€1,961.25
105 000€0.02562€2,690.10
150 000€0.02510€3,765.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080