
VJ0603DRFTNTKIT | |
---|---|
DigiKey Part Number | 720-VJ0603DRFTNTKIT-ND |
Manufacturer | |
Manufacturer Product Number | VJ0603DRFTNTKIT |
Description | RF TUNING KIT - TOUCH N TUNE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Tester | |
For Use With/Related Products | - | |
Specifications | DC Voltage and Current | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €133.28000 | €133.28 |
10 | €117.50400 | €1,175.04 |
50 | €111.17940 | €5,558.97 |
Unit Price without VAT: | €133.28000 |
---|---|
Unit Price with VAT: | €167.26640 |