6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D6R8BXXAC

DigiKey Part Number
720-VJ0402D6R8BXXACTR-ND - Tape & Reel (TR)
720-VJ0402D6R8BXXACCT-ND - Cut Tape (CT)
720-VJ0402D6R8BXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D6R8BXXAC
Description
CAP CER 6.8PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D6R8BXXAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±0.1pF
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.79000€0.79
10€0.50100€5.01
50€0.38740€19.37
100€0.35250€35.25
500€0.29338€146.69
1 000€0.27514€275.14
2 500€0.25587€639.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.24426€1,221.30
10 000€0.23470€2,347.00
15 000€0.22990€3,448.50
25 000€0.22459€5,614.75
35 000€0.22149€7,752.15
Manufacturers Standard Package
Unit Price without VAT:€0.79000
Unit Price with VAT:€0.99145