
VJ0402D150JXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D150JXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D150JXCAJCT-ND - Cut Tape (CT) 720-VJ0402D150JXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D150JXCAJ |
Description | CAP CER 15PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D150JXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27600 | €2.76 |
| 50 | €0.20720 | €10.36 |
| 100 | €0.18610 | €18.61 |
| 500 | €0.15054 | €75.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13956 | €139.56 |
| 2 000 | €0.13052 | €261.04 |
| 3 000 | €0.12599 | €377.97 |
| 5 000 | €0.12098 | €604.90 |
| 7 000 | €0.11804 | €826.28 |
| 10 000 | €0.11378 | €1,137.80 |
| 12 000 | €0.11359 | €1,363.08 |
| 24 000 | €0.10939 | €2,625.36 |
| 25 000 | €0.10915 | €2,728.75 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |


