
VJ0603D5R1CXPAC | |
|---|---|
DigiKey Part Number | 720-VJ0603D5R1CXPACTR-ND - Tape & Reel (TR) 720-VJ0603D5R1CXPACCT-ND - Cut Tape (CT) 720-VJ0603D5R1CXPACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D5R1CXPAC |
Description | CAP CER 5.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D5R1CXPAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27200 | €2.72 |
| 50 | €0.20360 | €10.18 |
| 100 | €0.18260 | €18.26 |
| 500 | €0.14726 | €73.63 |
| 1 000 | €0.13634 | €136.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11998 | €479.92 |
| 8 000 | €0.11389 | €911.12 |
| 12 000 | €0.11085 | €1,330.20 |
| 20 000 | €0.10747 | €2,149.40 |
| 28 000 | €0.10550 | €2,954.00 |
| 40 000 | €0.10360 | €4,144.00 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

