10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR02BX103BKURAJ

DigiKey Part Number
720-CDR02BX103BKURAJTR-ND - Tape & Reel (TR)
720-CDR02BX103BKURAJCT-ND - Cut Tape (CT)
720-CDR02BX103BKURAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR02BX103BKURAJ
Description
CAP CER 10000PF 100V BX 1805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR02BX103BKURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1805 (4512 Metric)
Size / Dimension
0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.59000€2.59
10€1.80000€18.00
50€1.48560€74.28
100€1.38820€138.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.22360€611.80
1 000€1.17262€1,172.62
1 500€1.14708€1,720.62
2 500€1.11877€2,796.93
3 500€1.10222€3,857.77
5 000€1.08629€5,431.45
Manufacturers Standard Package
Unit Price without VAT:€2.59000
Unit Price with VAT:€3.25045