PHP Series 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP02512E49R9BST5

DigiKey Part Number
PHP49.9BTR-ND - Tape & Reel (TR)
PHP49.9BCT-ND - Cut Tape (CT)
PHP49.9BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHP02512E49R9BST5
Description
RES SMD 49.9 OHM 0.1% 2.5W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP02512E49R9BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.24000€3.24
10€2.68700€26.87
25€2.49760€62.44
50€2.36780€118.39
100€2.25020€225.02
250€2.11248€528.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.16274€1,081.37
1 000€2.07623€2,076.23
1 500€2.03043€3,045.64
2 500€1.97744€4,943.60
3 500€1.94527€6,808.45
Manufacturers Standard Package
Unit Price without VAT:€3.24000
Unit Price with VAT:€4.06620