
PHP02512E1000BST5 | |
|---|---|
DigiKey Part Number | PHP100BTR-ND - Tape & Reel (TR) PHP100BCT-ND - Cut Tape (CT) PHP100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E1000BST5 |
Description | RES SMD 100 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E1000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.60000 | €4.60 |
| 10 | €3.80500 | €38.05 |
| 25 | €3.53880 | €88.47 |
| 50 | €3.35760 | €167.88 |
| 100 | €3.19380 | €319.38 |
| 250 | €3.00260 | €750.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.87630 | €1,438.15 |
| 1 000 | €2.76457 | €2,764.57 |
| 1 500 | €2.70553 | €4,058.30 |
| 2 500 | €2.63730 | €6,593.25 |
| Unit Price without VAT: | €4.60000 |
|---|---|
| Unit Price with VAT: | €5.77300 |

