
ORNTA20-1T1 | |
---|---|
DigiKey Part Number | ORNT-20K/1KTR-ND - Tape & Reel (TR) ORNT-20K/1KCT-ND - Cut Tape (CT) ORNT-20K/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA20-1T1 |
Description | RES NETWORK 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k, 20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ORNTA20-1T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 20k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.65000 | €5.65 |
10 | €3.86200 | €38.62 |
25 | €3.37680 | €84.42 |
50 | €3.07380 | €153.69 |
100 | €2.81600 | €281.60 |
250 | €2.53372 | €633.43 |
500 | €2.42800 | €1,214.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €2.20718 | €2,207.18 |
2 000 | €2.07983 | €4,159.66 |
3 000 | €2.01445 | €6,043.35 |
Unit Price without VAT: | €5.65000 |
---|---|
Unit Price with VAT: | €7.09075 |