
TR3D475K063C0700 | |
|---|---|
DigiKey Part Number | 718-1713-2-ND - Tape & Reel (TR) 718-1713-1-ND - Cut Tape (CT) 718-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D475K063C0700 |
Description | CAP TANT 4.7UF 10% 63V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D475K063C0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.77000 | €5.77 |
| 10 | €4.25500 | €42.55 |
| 50 | €3.65260 | €182.63 |
| 100 | €3.46580 | €346.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.14984 | €1,574.92 |
| 1 000 | €3.05193 | €3,051.93 |
| 1 500 | €3.00288 | €4,504.32 |
| 2 500 | €2.94849 | €7,371.23 |
| Unit Price without VAT: | €5.77000 |
|---|---|
| Unit Price with VAT: | €7.24135 |

