Upgrade
Similar
Similar

TR3B106M025C1300 | |
|---|---|
DigiKey Part Number | TR3B106M025C1300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B106M025C1300 |
Description | CAP TANT 10UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106M025C1300 Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3B106K025C1300 | Vishay Sprague | 0 | TR3B106K025C1300-ND | €0.48843 | Upgrade |
| TR3B106M025C1100 | Vishay Sprague | 0 | TR3B106M025C1100-ND | €0.57824 | Similar |
| TPSB106M025R1800 | KYOCERA AVX | 3 696 | 478-5409-1-ND | €0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.48843 | €976.86 |
| Unit Price without VAT: | €0.48843 |
|---|---|
| Unit Price with VAT: | €0.61298 |



