
TP3E107K016V0100AS | |
|---|---|
DigiKey Part Number | 718-TP3E107K016V0100ASTR-ND - Tape & Reel (TR) 718-TP3E107K016V0100ASCT-ND - Cut Tape (CT) 718-TP3E107K016V0100ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3E107K016V0100AS |
Description | TP3107K016EV0100AS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.13100 | €11.31 |
| 50 | €0.91340 | €45.67 |
| 100 | €0.84600 | €84.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.74510 | €298.04 |
| 800 | €0.70760 | €566.08 |
| 1 200 | €0.68882 | €826.58 |
| 2 000 | €0.66800 | €1,336.00 |
| 2 800 | €0.65583 | €1,836.32 |
| 4 000 | €0.64412 | €2,576.48 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.10840 |

