1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 11Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1E105MTRF

DigiKey Part Number
718-2506-2-ND - Tape & Reel (TR)
718-2506-1-ND - Cut Tape (CT)
718-2506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1E105MTRF
Description
CAP TANT 1UF 20% 25V 0805
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 11Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1E105MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
11Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16700€1.67
50€0.12220€6.11
100€0.10840€10.84
500€0.08522€42.61
1 000€0.07808€78.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06925€207.75
9 000€0.06277€564.93
15 000€0.06038€905.70
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140