2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMA1V225MTRF

DigiKey Part Number
718-2409-2-ND - Tape & Reel (TR)
718-2409-1-ND - Cut Tape (CT)
718-2409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCMA1V225MTRF
Description
CAP TANT 2.2UF 20% 35V 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.4Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.27600€2.76
50€0.20720€10.36
100€0.18600€18.60
500€0.15024€75.12
1 000€0.13921€139.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.13014€260.28
6 000€0.11893€713.58
10 000€0.11479€1,147.90
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.56475