Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3D336K025A0500 | |
|---|---|
DigiKey Part Number | TH3D336K025A0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3D336K025A0500 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D336K025A0500 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 25 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 500mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3D336K025C0500 | Vishay Sprague | 1 746 | 718-1272-1-ND | €1.54000 | Parametric Equivalent |
| TH3D336K025D0500 | Vishay Sprague | 0 | TH3D336K025D0500-ND | €0.58972 | Parametric Equivalent |
| TH3D336K025E0500 | Vishay Sprague | 0 | TH3D336K025E0500-ND | €1.92676 | Parametric Equivalent |
| TH3D336K025F0500 | Vishay Sprague | 0 | TH3D336K025F0500-ND | €1.78352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.09586 | €547.93 |
| Unit Price without VAT: | €1.09586 |
|---|---|
| Unit Price with VAT: | €1.37530 |


