TH3B475M020C1900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €0.16650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €0.25078
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €0.22893
Datasheet
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3B475M020C1900

DigiKey Part Number
TH3B475M020C1900-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3B475M020C1900
Description
CAP TANT 4.7UF 20% 20V 1411
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3B475M020C1900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
20 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.9Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3B475M020D1900Vishay Sprague0TH3B475M020D1900-ND€0.16650Parametric Equivalent
TH3B475M020E1900Vishay Sprague0TH3B475M020E1900-ND€0.25078Parametric Equivalent
TH3B475M020F1900Vishay Sprague0TH3B475M020F1900-ND€0.22893Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.18400€368.00
Manufacturers Standard Package
Unit Price without VAT:€0.18400
Unit Price with VAT:€0.23092