
STE6000-16T4MI | |
|---|---|
DigiKey Part Number | 718-1685-ND |
Manufacturer | |
Manufacturer Product Number | STE6000-16T4MI |
Description | CAP TANT 6000UF 20% 16V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6000 µF Hermetically Sealed Tantalum Capacitors 16 V Axial, Can 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | STE6000-16T4MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €193.79000 | €193.79 |
| 10 | €173.05700 | €1,730.57 |
| 50 | €164.74840 | €8,237.42 |
| Unit Price without VAT: | €193.79000 |
|---|---|
| Unit Price with VAT: | €243.20645 |

