M39003/01-8032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: €6.28400
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €6.66200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €5.63450
Datasheet

Direct


Vishay Sprague
In Stock: 73
Unit Price: €12.60000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €8.56050
Datasheet

Direct


KEMET
In Stock: 173
Unit Price: €10.79000
Datasheet
39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8032

DigiKey Part Number
M39003/01-8032-ND
Manufacturer
Manufacturer Product Number
M39003/01-8032
Description
CAP TANT 39UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8032 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€9.11250€911.25
Unit Price without VAT:€9.11250
Unit Price with VAT:€11.43619