
M39003/01-5014/HSD | |
|---|---|
DigiKey Part Number | M39003/01-5014/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5014/HSD |
Description | CAP TANT 82UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 10 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €12.96850 | €259.37 |
| Unit Price without VAT: | €12.96850 |
|---|---|
| Unit Price with VAT: | €16.27547 |

