33 µF Conformal Coated Tantalum Capacitors 50 V 2924 (7361 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D336X9050F2T

DigiKey Part Number
718-1395-2-ND - Tape & Reel (TR)
718-1395-1-ND - Cut Tape (CT)
718-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D336X9050F2T
Description
CAP TANT 33UF 10% 50V 2924
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 50 V 2924 (7361 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D336X9050F2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2924 (7361 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.203" (5.16mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
50 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.50000€12.50
10€9.72400€97.24
50€8.61500€430.75
100€8.32220€832.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€7.90928€1,977.32
500€7.69054€3,845.27
750€7.58095€5,685.71
Manufacturers Standard Package
Unit Price without VAT:€12.50000
Unit Price with VAT:€15.68750