
595D827X0008R2T | |
|---|---|
DigiKey Part Number | 595D827X0008R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D827X0008R2T |
Description | CAP TANT 820UF 20% 8V 2824 |
Customer Reference | |
Detailed Description | 820 µF Conformal Coated Tantalum Capacitors 8 V 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 595D827X0008R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |

