Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

594D127X0020R2T | |
|---|---|
DigiKey Part Number | 718-1007-2-ND - Tape & Reel (TR) 718-1007-1-ND - Cut Tape (CT) 718-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D127X0020R2T |
Description | CAP TANT 120UF 20% 20V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D127X0020R2T Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D127X9020R2T | Vishay Sprague | 0 | 718-594D127X9020R2TCT-ND | €6.79000 | Upgrade |
| T95R127K020CSBL | Vishay Sprague | 0 | T95R127K020CSBL-ND | €7.81068 | Upgrade |
| T95R127K020CZSL | Vishay Sprague | 0 | T95R127K020CZSL-ND | €4.14145 | Upgrade |
| T95R127K020HSAL | Vishay Sprague | 0 | T95R127K020HSAL-ND | €6.50770 | Upgrade |
| T95R127K020HSSL | Vishay Sprague | 0 | T95R127K020HSSL-ND | €5.76903 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.79000 | €6.79 |
| 10 | €5.07100 | €50.71 |
| 50 | €4.38420 | €219.21 |
| 100 | €4.17130 | €417.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €3.77960 | €2,267.76 |
| 1 200 | €3.67356 | €4,408.27 |
| 1 800 | €3.62041 | €6,516.74 |
| Unit Price without VAT: | €6.79000 |
|---|---|
| Unit Price with VAT: | €8.52145 |


