Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

| 199D476X96R3D2V1E3 | |
|---|---|
| DigiKey Part Number | 199D476X96R3D2V1E3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 199D476X96R3D2V1E3 | 
| Description | CAP TANT 47UF 10% 6.3V RADIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 199D476X96R3D2V1E3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 1000 Hrs @ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Radial | |
| Size / Dimension | 0.236" Dia (6.00mm) | |
| Height - Seated (Max) | 0.400" (10.16mm) | |
| Lead Spacing | 0.100" (2.54mm) | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €0.89408 | €447.04 | 
| Unit Price without VAT: | €0.89408 | 
|---|---|
| Unit Price with VAT: | €1.12207 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland