
| 293D684X0020A2TE3 | |
|---|---|
| DigiKey Part Number | 718-293D684X0020A2TE3TR-ND - Tape & Reel (TR) 718-293D684X0020A2TE3CT-ND - Cut Tape (CT) 718-293D684X0020A2TE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 293D684X0020A2TE3 | 
| Description | CAP TANT 0.68UF 20% 20V 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 0.68 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 10Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 293D684X0020A2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 10Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.40000 | €0.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | €0.10124 | €202.48 | 
| Unit Price without VAT: | €0.40000 | 
|---|---|
| Unit Price with VAT: | €0.50200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland