SQS415ENW-T1_GE3
cms-photo-disclaimer
SQS415ENW-T1_GE3
SQS415ENW-T1_GE3

SQ7414CENW-T1_GE3

cms-digikey-product-number
SQ7414CENW-T1_GE3TR-ND - Tape & Reel (TR)
SQ7414CENW-T1_GE3CT-ND - Cut Tape (CT)
SQ7414CENW-T1_GE3DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SQ7414CENW-T1_GE3
cms-description
MOSFET N-CH 60V 18A PPAK1212-8W
cms-standard-lead-time
17 Weeks
cms-customer-reference
cms-detailed-description
N-Channel 60 V 18A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8W
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 8.7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1590 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
62W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8W
Package / Case
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 17 162
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1€1.27000€1.27
10€0.79900€7.99
100€0.53140€53.14
500€0.41640€208.20
1 000€0.37937€379.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3 000€0.33236€997.08
6 000€0.30870€1,852.20
9 000€0.29665€2,669.85
cms-manufacturer-standard-package
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.59385