
SIRC10DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIRC10DP-T1-GE3TR-ND - Tape & Reel (TR) SIRC10DP-T1-GE3CT-ND - Cut Tape (CT) SIRC10DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRC10DP-T1-GE3 |
Description | MOSFET N-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 43W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRC10DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1873 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.18000 | €1.18 |
10 | €0.74900 | €7.49 |
100 | €0.49600 | €49.60 |
500 | €0.38752 | €193.76 |
1 000 | €0.35262 | €352.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.31608 | €948.24 |
6 000 | €0.28666 | €1,719.96 |
9 000 | €0.27489 | €2,474.01 |
15 000 | €0.27074 | €4,061.10 |
Unit Price without VAT: | €1.18000 |
---|---|
Unit Price with VAT: | €1.48090 |