
SIR466DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR466DP-T1-GE3TR-ND - Tape & Reel (TR) SIR466DP-T1-GE3CT-ND - Cut Tape (CT) SIR466DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR466DP-T1-GE3 |
Description | MOSFET N-CH 30V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 5W (Ta), 54W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR466DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2730 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €0.99000 | €9.90 |
| 100 | €0.66350 | €66.35 |
| 500 | €0.52336 | €261.68 |
| 1 000 | €0.47827 | €478.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.42103 | €1,263.09 |
| 6 000 | €0.39222 | €2,353.32 |
| 9 000 | €0.37755 | €3,397.95 |
| 15 000 | €0.36121 | €5,418.15 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |


