
SIHP5N80AE-GE3 | |
---|---|
DigiKey Part Number | 742-SIHP5N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP5N80AE-GE3 |
Description | E SERIES POWER MOSFET TO-220AB, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.4A (Tc) 62.5W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.35Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 321 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.77000 | €1.77 |
50 | €0.85200 | €42.60 |
100 | €0.76290 | €76.29 |
500 | €0.60670 | €303.35 |
1 000 | €0.55645 | €556.45 |
2 000 | €0.51419 | €1,028.38 |
5 000 | €0.46857 | €2,342.85 |
Unit Price without VAT: | €1.77000 |
---|---|
Unit Price with VAT: | €2.22135 |