
SIHG155N60EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHG155N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG155N60EF-GE3 |
Description | EF SERIES POWER MOSFET WITH FAST |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 179W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1465 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 179W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 149mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.94000 | €4.94 |
| 10 | €3.28900 | €32.89 |
| 100 | €2.35550 | €235.55 |
| 500 | €1.95738 | €978.69 |
| 1 000 | €1.82955 | €1,829.55 |
| 2 000 | €1.73699 | €3,473.98 |
| Unit Price without VAT: | €4.94000 |
|---|---|
| Unit Price with VAT: | €6.19970 |

