
SIC820ED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC820ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC820ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC820ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC820ED-T1-GE3 |
Description | IC POWER STAGE 80A 5X6 MLP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | High Side Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET PowerPAK® MLP39-65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | High Side | |
Applications | DC-DC Converters, Synchronous Buck Converter | |
Interface | Logic, PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 80A | |
Current - Peak Output | - | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 12V | |
Operating Temperature | - | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | PowerPAK® MLP39-65 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.08000 | €5.08 |
| 10 | €3.88900 | €38.89 |
| 25 | €3.59240 | €89.81 |
| 100 | €3.26540 | €326.54 |
| 250 | €3.14036 | €785.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.84289 | €8,528.67 |
| Unit Price without VAT: | €5.08000 |
|---|---|
| Unit Price with VAT: | €6.37540 |

