
SIB422EDK-T1-GE3 | |
|---|---|
DigiKey Part Number | SIB422EDK-T1-GE3TR-ND - Tape & Reel (TR) SIB422EDK-T1-GE3CT-ND - Cut Tape (CT) SIB422EDK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB422EDK-T1-GE3 |
Description | MOSFET N-CH 20V 9A PPAK SC75-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIB422EDK-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 8 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43100 | €4.31 |
| 100 | €0.27760 | €27.76 |
| 500 | €0.21160 | €105.80 |
| 1 000 | €0.19033 | €190.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16327 | €489.81 |
| 6 000 | €0.14965 | €897.90 |
| 9 000 | €0.14270 | €1,284.30 |
| 15 000 | €0.13490 | €2,023.50 |
| 21 000 | €0.13028 | €2,735.88 |
| 30 000 | €0.12579 | €3,773.70 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

