Mosfet Array 30V 4.9A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7212DN-T1-GE3

DigiKey Part Number
SI7212DN-T1-GE3TR-ND - Tape & Reel (TR)
SI7212DN-T1-GE3CT-ND - Cut Tape (CT)
SI7212DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7212DN-T1-GE3
Description
MOSFET 2N-CH 30V 4.9A PPAK 1212
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
36mOhm @ 6.8A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.6V @ 250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Part Status
Active
Power - Max
1.3W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
PowerPAK® 1212-8 Dual
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
PowerPAK® 1212-8 Dual
Current - Continuous Drain (Id) @ 25°C
4.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.23000€2.23
10€1.43400€14.34
100€0.97940€97.94
500€0.78504€392.52
1 000€0.72282€722.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.64321€1,929.63
6 000€0.60332€3,619.92
9 000€0.59054€5,314.86
Manufacturers Standard Package
Unit Price without VAT:€2.23000
Unit Price with VAT:€2.79865