
SI6933DQ-T1-E3 | |
|---|---|
DigiKey Part Number | SI6933DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI6933DQ-T1-E3 |
Description | MOSFET 2P-CH 30V 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1W Surface Mount 8-TSSOP |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 3.5A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-TSSOP |
Drain to Source Voltage (Vdss) 30V | Base Product Number |

