
SI5855CDC-T1-E3 | |
|---|---|
DigiKey Part Number | SI5855CDC-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5855CDC-T1-E3 |
Description | MOSFET P-CH 20V 3.7A 1206-8 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Tc) 1.3W (Ta), 2.8W (Tc) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 276 pF @ 10 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1.3W (Ta), 2.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 1206-8 ChipFET™ |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 144mOhm @ 2.5A, 4.5V | Base Product Number |

