Similar

SI5509DC-T1-E3 | |
|---|---|
DigiKey Part Number | SI5509DC-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5509DC-T1-E3 |
Description | MOSFET N/P-CH 20V 6.1A 1206-8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.1A, 4.8A 4.5W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 52mOhm @ 5A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 455pF @ 10V |
Part Status Obsolete | Power - Max 4.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 1206-8 ChipFET™ |
Current - Continuous Drain (Id) @ 25°C 6.1A, 4.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5513CDC-T1-GE3 | Vishay Siliconix | 16 545 | SI5513CDC-T1-GE3CT-ND | €0.81000 | Similar |
| TT8M1TR | Rohm Semiconductor | 2 428 | TT8M1CT-ND | €0.74000 | Similar |



