P-Channel 20 V 6A (Tc) 2.5W (Ta), 6.3W (Tc) Surface Mount 1206-8 ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5471DC-T1-GE3

DigiKey Part Number
SI5471DC-T1-GE3TR-ND - Tape & Reel (TR)
SI5471DC-T1-GE3CT-ND - Cut Tape (CT)
SI5471DC-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5471DC-T1-GE3
Description
MOSFET P-CH 20V 6A 1206-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Tc) 2.5W (Ta), 6.3W (Tc) Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
SI5471DC-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2945 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 6.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
1206-8 ChipFET™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 9.1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.69700€6.97
100€0.45920€45.92
500€0.35690€178.45
1 000€0.32394€323.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.28208€846.24
6 000€0.26102€1,566.12
9 000€0.25028€2,252.52
15 000€0.23823€3,573.45
21 000€0.23109€4,852.89
30 000€0.22533€6,759.90
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.39305